
The PHP78NQ03LT,127 is a N-CHANNEL TrenchMOS MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 75A and a drain to source breakdown voltage of 25V. The device features a drain to source resistance of 9mR and a maximum power dissipation of 93W. It is available in a TO-220AB package and is mounted through a hole. The device is RoHS compliant and is part of the TrenchMOS series.
NXP PHP78NQ03LT,127 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.074nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 93W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 93W |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP78NQ03LT,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
