
The PHP83N03LT is a N-CHANNEL MOSFET with a continuous drain current of 75A and a drain to source breakdown voltage of 25V. It has a drain to source resistance of 9mR and a power dissipation of 115W. The device is packaged in a TO-220AB package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C and has a fall time of 60ns and a turn-off delay time of 75ns.
NXP PHP83N03LT technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 75A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 1.66nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHP83N03LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
