
The PHT2NQ10T,135 is a 100V surface mount MOSFET with a maximum continuous drain current of 2.5A and a maximum power dissipation of 6.25W. It features an input capacitance of 160pF and a maximum on-resistance of 430mR. The device is packaged in a TO-261-4 package and is available in quantities of 4000 per reel. The PHT2NQ10T,135 is not RoHS compliant.
Sign in to ask questions about the NXP PHT2NQ10T,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHT2NQ10T,135 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 160pF |
| Max Power Dissipation | 6.25W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 430mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PHT2NQ10T,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.