Sign in to ask questions about the NXP PHT8N06LT,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHT8N06LT,135 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 7.5A |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Nominal Vgs | 1.5V |
| Power Dissipation | 8.3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHT8N06LT,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.