The PHU101NQ03LT,127 is a 30V N-CHANNEL TrenchMOS MOSFET with a maximum continuous drain current of 75A and a maximum drain to source resistance of 5.5mR. It features a TO-251-3 package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. The MOSFET has a maximum power dissipation of 166W and a turn-off delay time of 37ns.
Sign in to ask questions about the NXP PHU101NQ03LT,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHU101NQ03LT,127 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.18nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 166W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 166W |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 37ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PHU101NQ03LT,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.