
The PHX18NQ11T,127 is a TO-220-3 packaged transistor with a maximum power dissipation of 31.2W and a continuous drain current of 12.5A. It has a drain to source voltage rating of 110V and an input capacitance of 635pF. This RoHS compliant transistor is suitable for through hole mounting and is available in a package quantity of 50. It is part of the TrenchMOS series from NXP.
Sign in to ask questions about the NXP PHX18NQ11T,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHX18NQ11T,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12.5A |
| Drain to Source Voltage (Vdss) | 110V |
| Input Capacitance | 635pF |
| Max Power Dissipation | 31.2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHX18NQ11T,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
