NXP PHX23NQ11T technical specifications.
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Voltage (Vdss) | 110V |
| Input Capacitance | 830pF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for NXP PHX23NQ11T to view detailed technical specifications.
No datasheet is available for this part.