NXP PHX23NQ11T,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 110V |
| Input Capacitance | 830pF |
| Max Power Dissipation | 41.6W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 70mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHX23NQ11T,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.