
The PHX9NQ20T,127 is a 200V 5.2A TrenchMOS power transistor packaged in a TO-220-3 through hole package. It features a maximum power dissipation of 25W and an on-resistance of 400mR. The device is RoHS compliant and available in quantities of 50 in rail or tube packaging.
Sign in to ask questions about the NXP PHX9NQ20T,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PHX9NQ20T,127 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 959pF |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PHX9NQ20T,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.