The PIP212-12M is a DC/DC controller with a quad terminal position and a JEDEC package code of S-PQCC-N56. It has a width and length of 8mm and a pin count of 56. The device operates within an input voltage range of 6 to 14V. It is packaged in a lead-free, plastic HVQFN-56 package with a MO-220 footprint.
Sign in to ask questions about the NXP PIP212-12M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PIP212-12M technical specifications.
| Number of Terminals | 56 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PIP212-12M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.