This adjustable DC/DC regulator is designed for surface mount applications and operates over a temperature range of -55°C to 150°C. It can supply up to 35A of current and is RoHS compliant. The regulator is available in a tape and reel packaging format and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP PIP212-12M,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PIP212-12M,518 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 35A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 35A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PIP212-12M,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
