
The PIP3102-R,118 is a hot swap controller from NXP, featuring a maximum output current of 44A and an on-state resistance of 21mR. It is packaged in a TO-263-5 surface mount package and is available in quantities of 800 on tape and reel. The device is not RoHS compliant. It is part of the TOPFET series.
NXP PIP3102-R,118 technical specifications.
| Package/Case | TO-263-5 |
| Max Output Current | 44A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 21mR |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TOPFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PIP3102-R,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
