
The PIP3105-P,127 is a hot swap controller from NXP, packaged in a TO-220-3 case for through hole mounting. It features a maximum output current of 24A and an on-state resistance of 36mR. The device is compliant with RoHS regulations and is available in quantities of 50 per rail or tube packaging. This TOPFET series IC is designed for use in power management applications.
NXP PIP3105-P,127 technical specifications.
| Package/Case | TO-220-3 |
| Max Output Current | 24A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 36mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPFET™ |
| RoHS | Compliant |
Download the complete datasheet for NXP PIP3105-P,127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
