
NXP PIP3115-B technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 50V |
| Lead Pitch | 2.54mm |
| Max Power Dissipation | 40W |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PIP3115-B to view detailed technical specifications.
No datasheet is available for this part.
