TOPFET LOGIC LVL 50V TO220AB
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Max Output Current | 43A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 22mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TOPFET™ |
| RoHS | Compliant |