Mosfet, N Intelligentmosfet, N Intelligent; Transistor Type: Protected Mosfet; Transistor Polarity: N; Voltage, Vds...
NXP PIP3201-A technical specifications.
| Package/Case | TO-220 |
| Current Rating | 9A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.