
The PIP3201-A,127 is a hot swap controller from NXP, featuring a maximum output current of 45A and an on-state resistance of 28mR. It is packaged in a TO-220-5 package and is designed for through hole mounting. The device is not RoHS compliant, and is available in a quantity of 50 per package.
Sign in to ask questions about the NXP PIP3201-A,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PIP3201-A,127 technical specifications.
| Package/Case | TO-220-5 |
| Max Output Current | 45A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 28mR |
| Output Current per Channel | 20A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TOPFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PIP3201-A,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
