32-bit ARM Cortex-M4 microcontroller featuring 1MB FLASH memory and 128KB RAM. Operates at a maximum frequency of 120MHz with a 104-pin LQFP surface mount package. Supports I2C, SPI, CAN, IrDA, UART, USART, EBI/EMI, and I2S interfaces. Includes 22 timers/counters and peripherals such as POR, PWM, WDT, DMA, and LVD. Operates within a supply voltage range of 1.71V to 3.6V and an extended temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, EBI/EMI, I2S |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Number of Timers/Counters | 22 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| Series | Kinetis |
| Weight | 0.04653oz |
| RoHS | Compliant |