
32-bit ARM microcontroller featuring a 100MHz core frequency and 256KB FLASH memory. This surface mount device offers 128KB RAM, 104 I/Os, and integrates multiple peripherals including I2C, SPI, CAN, UART, and DMA. Operating from 1.71V to 3.6V, it supports an extended temperature range of -40°C to 105°C. Includes 14 timers/counters and an internal oscillator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PK10X256VMD100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Interface | I2C, SPI, CAN, IrDA, SD, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Number of Programmable I/O | 104 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| Series | Kinetis K10 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PK10X256VMD100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
