The NXP PK11DN512VMC5 is a 32-bit ARM microcontroller with 512KB of FLASH memory and 64KB of RAM. It operates at a maximum frequency of 50MHz and features a range of interfaces, including I2C, SPI, I2S, and UART. The device is rated for operation over a temperature range of -40°C to 105°C and includes a watchdog timer. It has 64 programmable I/O pins and 6 timers/counters.
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, I2S, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 6 |
| RAM Size | 64KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |