
The PK20N512VMC100 is a 32-bit ARM microcontroller from NXP, featuring 512KB of FLASH memory and 128KB of RAM. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 105°C. The device is packaged in a MAPBGA package and is suitable for use in a variety of applications. It supports a range of interfaces, including I2C, SPI, USB, CAN, IrDA, UART, USART, and EBI/EMI. The microcontroller also includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low voltage detector.
Checking distributor stock and pricing after the page loads.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, EBI/EMI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 86 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 128KB |
| Series | Kinetis K20 |
| RoHS | Compliant |