ARM Microcontrollers - MCU KINETIS 256K USB (pre-qual sample)
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, IrDA, SD, UART, USART, EBI/EMI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 52 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 128KB |
| Series | Kinetis K20 |
| RoHS | Compliant |