32-bit ARM Cortex-M4 microcontroller featuring a 100MHz core frequency and 256KB FLASH memory. This surface mount device offers 128KB RAM and supports I2C, SPI, USB, CAN, I2S, UART, IrDA, SD, USART, and EBI/EMI interfaces. Includes 100 programmable I/Os, 8 PWM channels, 14 timers/counters, and peripherals like POR, WDT, DMA, and LVD. Operates from -40°C to 105°C with a supply voltage range of 1.71V to 3.6V.
NXP PK20X256VMD100 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, I2S, UART, IrDA, SD, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 100 |
| Number of Programmable I/O | 100 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| Series | Kinetis K20 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PK20X256VMD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.