
32-bit ARM Cortex M4 RISC microcontroller featuring a 256KB Flash program memory and 68KB RAM. This surface-mount device operates at up to 50 MHz and supports multiple interfaces including I2C, SPI, UART, I2S, and USB. It offers 20 ADC channels and a 12-bit DAC. Packaged in a 121-pin MAP-BGA with dimensions of 8x8x0.96mm, it functions across a temperature range of -40°C to 105°C.
NXP PK21DX256VMB5 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Package Description | Molded Array Process Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 121 |
| PCB | 121 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.96 |
| Seated Plane Height (mm) | 1.3(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | K21 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 50MHz |
| Maximum CPU Frequency | 50MHz |
| Device Core | ARM Cortex M4 |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 68KB |
| Number of Programmable I/Os | 64 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 7 |
| Interface Type | I2C/I2S/SPI/UART/USB |
| CAN | 0 |
| I2C | 2 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 4 |
| USART | 0 |
| USB | 1 |
| I2S | 1 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 20 |
| Number of ADCs | Single |
| DAC Channels | 1 |
| DAC Resolution | 12bit |
| Number of DACs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.