The NXP PK30N512VLQ100 is a 32-bit ARM Cortex-M4 microcontroller with 512KB of FLASH memory and 128KB of RAM. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 105°C. The device is packaged in a halogen-free LQFP and features a range of peripherals including a power-on reset, pulse-width modulation, and a watchdog timer. It also supports a variety of interfaces including I2C, SPI, CAN, I2S, UART, IrDA, SD, USART, and EBI/EMI.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, I2S, UART, IrDA, SD, USART, EBI/EMI |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 102 |
| Number of Timers/Counters | 14 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, DMA, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | Kinetis K30 |
| RoHS | Compliant |