32-bit ARM Cortex-M4 RISC microcontroller featuring a 100MHz core frequency and 256KB of FLASH memory. This surface-mount LQFP packaged MCU offers 132KB of RAM and supports multiple interfaces including I2C, SPI, USB, CAN, and UART. Operating from 1.71V to 3.6V, it includes 14 timers/counters, 98 I/Os, and integrated peripherals like POR, PWM, WDT, DMA, and LCD controllers. Designed for a wide temperature range of -40°C to 105°C, this halogen-free and lead-free component is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, CAN, IrDA, SD, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 98 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 132KB |
| Reach SVHC Compliant | No |
| Series | Kinetis K40 |
| Watchdog Timer | Yes |
| RoHS | Compliant |