ARM Microcontrollers - MCU KINETIS 512K MED LCD (pre-qual sample)
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, SD, UART, USART, EBI/EMI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 94 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, LCD |
| RAM Size | 128KB |
| Series | Kinetis K50 |
| RoHS | Compliant |