The NXP PK51N256CMD100 is a 32-bit ARM microcontroller with 256KB of FLASH memory and 128KB of RAM. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 85°C. The device is packaged in a MAPBGA package and is supplied with a 3.6V operating voltage. It features a range of peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller also supports various interfaces, including I2C, SPI, USB, IrDA, UART, USART, and EBI/EMI.
Checking distributor stock and pricing after the page loads.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, EBI/EMI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 94 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, LCD |
| RAM Size | 128KB |
| Series | Kinetis K50 |
| RoHS | Compliant |