
The NXP PK51N512CLQ100 is a 32-bit microcontroller based on the ARM core architecture. It features 512KB of FLASH memory and 128KB of RAM, supporting a maximum frequency of 100MHz. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. It includes a range of peripherals such as power-on reset, pulse-width modulation, and watchdog timer, as well as DMA and low-voltage detect capabilities. The microcontroller is packaged in a tray and supports various interfaces including I2C, SPI, USB, IrDA, SD, UART, USART, and EBI/EMI.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, SD, UART, USART, EBI/EMI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 94 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, LCD |
| RAM Size | 128KB |
| Series | Kinetis K50 |
| RoHS | Compliant |