The NXP PK52N512CLQ100 is a 32-bit ARM-based microcontroller with 512KB of FLASH memory and 128KB of RAM. It features 96 I/Os, 7 timers/counters, and a range of peripherals including a watchdog timer, PWM, and DMA. The device operates at a maximum frequency of 100MHz and has a maximum operating temperature of 85°C. It is available in a lead-free LQFP package and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, IrDA, SD, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 96 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD, I2C |
| RAM Size | 128KB |
| Series | Kinetis K50 |
| Watchdog Timer | Yes |
| RoHS | Compliant |