NXP PK60FN1M0VLQ15 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, EBI/EMI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Number of I/Os | 100 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| Series | Kinetis K60 |
| RoHS | Compliant |
Download the complete datasheet for NXP PK60FN1M0VLQ15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
