
The PK60FX512VLQ15 is a 32-bit ARM microcontroller with 512KB of flash memory and 128KB of RAM. It operates at a maximum frequency of 150MHz and has 100 I/Os. The device is packaged in LQFP and has a maximum operating temperature of 105°C. It supports various interfaces including I2C, SPI, USB, CAN, Ethernet, IrDA, SD, UART, USART, and EBI/EMI. The microcontroller is designed for use in a variety of applications and is compliant with the Kinetis K60 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, SD, UART, USART, EBI/EMI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 100 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 128KB |
| Series | Kinetis K60 |
| RoHS | Compliant |