
The NXP PK61FN1M0VMD15 is a 32-bit ARM-based microcontroller with 1MB of FLASH memory and 128KB of RAM. It operates at a maximum frequency of 150MHz and has a temperature range of -40°C to 105°C. The device features a variety of interfaces, including I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, and EBI/EMI. It also includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and low voltage detector.
NXP PK61FN1M0VMD15 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, EBI/EMI |
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 95 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| RAM Size | 128KB |
| Series | Kinetis K60 |
| RoHS | Compliant |
Download the complete datasheet for NXP PK61FN1M0VMD15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
