The PLS101A is a 28-pin quad PLA-type microcontroller from NXP, operating within a temperature range of 0 to 70°C. It features a nominal supply voltage of 5V and a JEDEC package code of S-PQCC-J28. The device has 16 inputs and 8 outputs, and is packaged in a 28-pin LCC package with a quad terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Number of Inputs | 16 |
| Architecture | PLA-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |