The NXP PLUS20R6-7N is a commercial extended temperature microcontroller with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 24 terminals and a dual terminal position. The device is packaged in a 24-pin dual-in-line package, measuring 7.62mm in width and 31.7mm in length. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The device can handle a clock frequency of up to 74 MHz and has 2 I/O lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.7 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 74 |
| Number of I/O Lines | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |