NXP PMBD7000T/R technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOT-23 |
| Current Rating | 215mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBD7000T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.