NXP PMBD914 technical specifications.
| Package/Case | TO-236AB |
| Forward Current | 215mA |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 25nA |
| Mount | Surface Mount |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBD914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.