
TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Voltage (Vdss) | 60V |
| Power Dissipation | 830mW |
| RoHS Compliant | Yes |
| Voltage | 60V |
| RoHS | Compliant |
