PMBF170 - N-channel TrenchMOS intermediate level FET
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 300mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |