The PMBF170T/R is a 60V N-Channel MOSFET with a continuous drain current of 300mA. It is packaged in a lead-free SOT-23 package and is available on tape and reel. The device is RoHS compliant and has an input capacitance of 40pF. It can operate within a temperature range of -40°C to 150°C. The PMBF170T/R is suitable for a variety of applications including power management and switching circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 300mA |
| Current Rating | 300mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |