The PMBF4392,215 is a N-CHANNEL junction field-effect transistor with a continuous drain current of 25mA and a drain to source breakdown voltage of 40V. It is packaged in a TO-236-3 surface mount package and has a maximum operating temperature of 150°C. The transistor is RoHS compliant and lead free. It has a maximum power dissipation of 250mW and a minimum operating temperature of -65°C.
NXP PMBF4392,215 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 25mA |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 60R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 1mm |
| Input Capacitance | 14pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBF4392,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
