
The PMBFJ112,215 is a N-Channel JFET with a Drain to Source Breakdown Voltage of 40V and a Continuous Drain Current of 5mA. It is packaged in a TO-236AB and is designed for surface mount applications. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and lead free.
Sign in to ask questions about the NXP PMBFJ112,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMBFJ112,215 technical specifications.
| Package/Case | TO-236AB |
| Continuous Drain Current (ID) | 5mA |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 50R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Height | 1mm |
| Input Capacitance | 6pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBFJ112,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
