
The PMBFJ174 is a surface mount junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a continuous drain current of 135mA and a gate to source voltage of 30V. The device is packaged in a TO-236AB package and is available in tape and reel packaging. The PMBFJ174 is RoHS compliant and not radiation hardened.
Sign in to ask questions about the NXP PMBFJ174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMBFJ174 technical specifications.
| Package/Case | TO-236AB |
| Continuous Drain Current (ID) | 135mA |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBFJ174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.