TAPE7 J-fet, SOT23, R77 <az
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2mA |
| Current Rating | -2mA |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | -30V |
| RoHS | Compliant |