NXP PMBFJ310 technical specifications.
| Package/Case | SOT-23 |
| Gate to Source Voltage (Vgs) | -6.5V |
| Max Operating Temperature | 150°C |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBFJ310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
