NXP PMBT2222A technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 1V |
| hFE Min | 40 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 300MHz |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 35ns |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT2222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.