PMBT2222A - NPN switching transistor
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 75V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |