
The PMBT3904 is a surface mount NPN bipolar junction transistor with a collector base voltage rating of 60V and a collector emitter saturation voltage of 300mV. It can handle a maximum collector current of 200mA and a maximum power dissipation of 250mW. The transistor is packaged in a TO-236AB plastic package and has a height of 1mm, length of 3mm, and width of 1.4mm. The operating temperature range is from -65°C to 150°C. The PMBT3904 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMBT3904 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 300mV |
| Current | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 200mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage | 40V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT3904 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
