
The PMBT3904/T3 is a NPN transistor with a collector-emitter voltage-max of 40V and a current rating of 100mA. It features a gain bandwidth product of 300MHz and a minimum current gain of 60. The transistor is packaged in a SOT-23 plastic package and is lead free and RoHS compliant. It operates over a temperature range of -65°C to 150°C with a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 40V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
