NXP PMBT3904YS technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT3904YS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
